-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT, S&F, SIZE 16, 14-18AWG, PD/NI/AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1062-16-0988CT-ND
|
DigiKey | SOC, SF, SIZE 16, 14-18, PD/NI/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23514 In Stock |
|
$0.3864 / $1.2900 | Buy Now |
DISTI #
571-1062-16-0988-LP
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT Loose Piece RoHS: Compliant | 14634 |
|
$0.7050 / $0.8900 | Buy Now |
DISTI #
571-1062-16-0988-CT
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT CUT STRIP OF 100 RoHS: Compliant | 17100 |
|
$0.5510 | Buy Now |
DISTI #
571-1062-16-0988
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000 RoHS: Compliant | 0 |
|
$0.3950 / $0.4310 | Order Now |
DISTI #
571-1062-16-0988-MR
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 1000 RoHS: Compliant | 0 |
|
$0.4900 | Order Now |
DISTI #
71443254
|
RS | Connector Terminal, Size 16, 13A, Free Hanging, 18-14AWG, Socket, Female | TE Connectivity 1062-16-0988 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 44000 |
|
$0.2830 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16000 Package Multiple: 16000 | 0 |
|
$0.3550 | Buy Now |
DISTI #
DCN1062-16-0988
|
Heilind Electronics | SKT, S&F, SIZE 16, 14-18AWG, P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOC, SF, SIZE 16, 14-18, PD/NI/AU |
4000 On Order |
|
$0.4846 / $0.7286 | Buy Now |
DISTI #
1062-16-0988
|
TTI | Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000 Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.3270 / $0.4310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1062-16-0988
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1062-16-0988
TE Connectivity
SKT, S&F, SIZE 16, 14-18AWG, PD/NI/AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.14 inch | |
Cable Entry-Min | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |