-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET, S&F, SIZE 16, 12-16AWG, NICKEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5997
|
Newark | Automotive Contact, Skt, 16-12Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1062-16-1222 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.2940 | Buy Now |
DISTI #
38AJ4504
|
Newark | Automotive Contact, Skt, 16-12Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1062-16-1222 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3910 | Buy Now |
DISTI #
1734-1156-1-ND
|
DigiKey | CONN SCKT 12-16AWG NICKEL CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
110584 In Stock |
|
$0.1820 / $0.4500 | Buy Now |
DISTI #
571-1062-16-1222
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000 RoHS: Compliant | 22400 |
|
$0.1550 / $0.1870 | Buy Now |
DISTI #
571-1062-16-1222-LP
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT Loose Piece RoHS: Compliant | 7582 |
|
$0.3200 / $0.4600 | Buy Now |
DISTI #
571-1062-16-1222-CT
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT CUT STRIP OF 100 RoHS: Compliant | 6500 |
|
$0.2640 | Buy Now |
DISTI #
571-1062-16-1222-MR
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 1000 RoHS: Compliant | 6000 |
|
$0.2200 | Buy Now |
DISTI #
70979469
|
RS | Socket, Contact Plating Tin, Termination Crimp, 16 AWG, SF Series | TE Connectivity 1062-16-1222 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3590 / $0.3900 | RFQ |
|
Future Electronics | Size 16 Nickel 12-16 AWG F-Crimp Socket Splice RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Reel | 134400Reel |
|
$0.1610 / $0.1690 | Buy Now |
DISTI #
DCN1062-16-1222
|
Heilind Electronics | CONTACT SKT 12-16AWG CRIMP NICKL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1062-16-1222
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1062-16-1222
TE Connectivity
SOCKET, S&F, SIZE 16, 12-16AWG, NICKEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.14 inch | |
Cable Entry-Min | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 3.3 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 16 AWG |