-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
S&F SOC CONTACT nickel #20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4509
|
Newark | Automotive Contact, Skt, 16-14Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1062-20-0622 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1870 | Buy Now |
DISTI #
38AH6002
|
Newark | Automotive Contact, Skt, 16-14Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1062-20-0622 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1450 | Buy Now |
DISTI #
571-1062-20-0622
|
Mouser Electronics | Automotive Connectors SZ 20 STAMP CONT SKT REEL OF 4000 RoHS: Compliant | 12000 |
|
$0.1120 / $0.1350 | Buy Now |
DISTI #
571-1062-20-0622-LP
|
Mouser Electronics | Automotive Connectors SZ 20 STAMP CONT SKT Loose Piece RoHS: Compliant | 14492 |
|
$0.2390 / $0.3400 | Buy Now |
DISTI #
571-1062-20-0622-CT
|
Mouser Electronics | Automotive Connectors SZ 20 STAMP CONT SKT CUT STRIP OF 100 RoHS: Compliant | 4600 |
|
$0.1970 | Buy Now |
DISTI #
571-1062-20-0622-MR
|
Mouser Electronics | Automotive Connectors SZ 20 STAMP CONT SKT REEL OF 1000 RoHS: Compliant | 7000 |
|
$0.1640 | Buy Now |
DISTI #
70979465
|
RS | DEUTSCH Automotive S&F CONTACT SKT 14-16AWG CRIMP NICKEL REEL OF 4000 | TE Connectivity 1062-20-0622 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 8000 |
|
$0.1880 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 | 0 |
|
$0.1210 | Buy Now |
DISTI #
DCN1062-20-0622
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | SOC, SF, SIZE 20, 14-16, NI/NI |
9760 In Stock |
|
$0.1727 / $0.2665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1062-20-0622
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1062-20-0622
TE Connectivity
S&F SOC CONTACT nickel #20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.125 inch | |
Cable Entry-Min | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |