Part Details for 1062 by Amecon Magnetics
Overview of 1062 by Amecon Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1062
1062 CAD Models
1062 Part Data Attributes
|
1062
Amecon Magnetics
Buy Now
Datasheet
|
Compare Parts:
1062
Amecon Magnetics
Toroidal Power Transformer, 25VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMECON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2.08 A | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 25 VA |