Part Details for 106225-0010 by Molex
Overview of 106225-0010 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for 106225-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7787
|
Newark | Fibre Optic Cable, Mpo Jack, Mpo Jack, Fibre Optic Connector A:Mpo Jack, Fibre Optic Connector B:Mpo Jack, No. Of Fibers:12Fibres, Fibre Type:Singlemode, Lead Length - Metric:25M, Fibre Diameter:9µm/125µm Rohs Compliant: Yes |Molex 106225-0010 (Alternate Part Number: 191128250221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$61.7900 | Buy Now |
DISTI #
54AC7787
|
Avnet Americas | Cable Assembly Trunk 25m MPO Female-to-MPO Female OS2 12 Fiber Yellow - Bulk (Alt: 54AC7787) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 2 Partner Stock |
|
$249.1700 / $283.8500 | Buy Now |
DISTI #
538-106225-0010
|
Mouser Electronics | Fiber Optic Cable Assemblies MPO(F) STRT TRUNK CBL SM 12F PLN 25m RoHS: Compliant | 0 |
|
$267.5700 / $267.5800 | Order Now |
DISTI #
71204959
|
RS | MPO(F) STRT TRUNK CABLE SM 12F PLN 25m | Molex Incorporated 106225-0010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$316.0600 / $450.3800 | RFQ |
DISTI #
MOL106225-0010
|
Heilind Electronics | MPO(F) STRT TRUNK CBL SM 12F PLN 25M | Americas - 1 in Stock |
|
$236.9846 / $244.5080 | Buy Now |
|
Onlinecomponents.com | MPO Female-to-MPO Female Trunk Cable Assembly - 9/125µm - 4.80mm - Singlemode - 12 Fiber - Plenum - OS2 - 25.0m Length - Yellow. RoHS: Compliant |
3 Partner Stock |
|
$257.0200 / $276.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$224.8000 | Buy Now |
|
Quest Components | 1 |
|
$300.0000 | Buy Now | |
DISTI #
106225-0010
|
TTI | Fiber Optic Cable Assemblies MPO(F) STRT TRUNK CBL SM 12F PLN 25m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$247.0000 / $262.1200 | Buy Now |
DISTI #
1062250010-MOL
|
TME | 106225-0010 Min Qty: 1 | 3 |
|
$325.3560 / $325.3568 | Buy Now |
Part Details for 106225-0010
106225-0010 CAD Models
106225-0010 Part Data Attributes
|
106225-0010
Molex
Buy Now
|
Compare Parts:
106225-0010
Molex
|
Samacsys Manufacturer | Molex |