Part Details for 106225-0101 by Molex
Overview of 106225-0101 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. |
Price & Stock for 106225-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-106225-0101
|
Mouser Electronics | Fiber Optic Cable Assemblies MPO(F) - MPO(F) TRUNK CBL, OM3 12F, 3m RoHS: Compliant | 0 |
|
$71.8700 | Order Now |
DISTI #
73024147
|
RS | Fiber OM3 Plenum 12, 3.00mm, Straight, MPO to MPO, Multimode, Length 3m | Molex Incorporated 106225-0101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 20 |
|
$75.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.5500 / $102.5400 | Buy Now |