Part Details for 106225-0103 by Molex
Overview of 106225-0103 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 106225-0103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-106225-0103
|
Mouser Electronics | Fiber Optic Cable Assemblies MPO(F) - MPO(F) TRUNK CBL, OM3 12F, 10m RoHS: Compliant | 0 |
|
$101.5800 / $102.8100 | Order Now |
DISTI #
73024102
|
RS | MPO - MPO TRUNK CBL | Molex Incorporated 106225-0103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 20 |
|
$108.7700 | Buy Now |
DISTI #
MOL106225-0103
|
Heilind Electronics | Americas - 0 in Stock |
|
$122.3153 / $126.0219 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.0600 / $148.3300 | Buy Now |