Part Details for 106225-0122 by Molex
Overview of 106225-0122 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SER2010-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 106225-0122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-106225-0122
|
Mouser Electronics | Fiber Optic Cable Assemblies MPO(F) - MPO(F) TRUNK CBL, SM 12F, 5m RoHS: Compliant | 0 |
|
$98.0700 / $100.9600 | Order Now |
DISTI #
73024105
|
RS | MPO - MPO TRUNK CBL | Molex Incorporated 106225-0122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 20 |
|
$109.9600 / $123.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.3200 / $140.3500 | Buy Now |