Part Details for 1062250011 by Molex
Overview of 1062250011 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1062250011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1062250011-ND
|
DigiKey | MPO(F) STRT TRUNK CBL SM 12F PLN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$404.4000 | Buy Now |
DISTI #
WM17962-ND
|
DigiKey | FIBER OPTIC CBL MPO-MPO OS2 50M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$390.2340 / $433.5900 | Buy Now |
DISTI #
V99:2348_21378559
|
Arrow Electronics | Cable Assembly Multi-Fiber 50m MPO to MPO 12 to 12 POS F-F Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1828 | Americas - 5 |
|
$63.8900 | Buy Now |
DISTI #
35298835
|
Verical | Cable Assembly Multi-Fiber 50m MPO to MPO 12 to 12 POS F-F Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1828 | Americas - 5 |
|
$63.8900 | Buy Now |
DISTI #
35650501
|
Verical | Cable Assembly Multi-Fiber 50m MPO to MPO 12 to 12 POS F-F Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$379.2200 | Buy Now |
DISTI #
38615918
|
Verical | Cable Assembly Multi-Fiber 50m MPO to MPO 12 to 12 POS F-F Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$140.0280 | Buy Now |
DISTI #
65695781
|
Verical | Cable Assembly Multi-Fiber 50m MPO to MPO 12 to 12 POS F-F Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$379.2200 | Buy Now |
DISTI #
106225-0011
|
TTI | Fiber Optic Cable Assemblies STRT TRUNK CBL SM 12F PLN 50m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$367.9300 / $428.1800 | Buy Now |
DISTI #
MOL106225-0011
|
Interstate Connecting Components | MPO(F) STRT TRUNK CBL SM 12F PLN 50M | 1 |
|
$420.8824 / $440.3077 | Buy Now |
Part Details for 1062250011
1062250011 CAD Models
1062250011 Part Data Attributes:
|
1062250011
Molex
Buy Now
Datasheet
|
Compare Parts:
1062250011
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Side1 | MPO FEMALE | |
Connector Side2 | MPO FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 50 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |