Part Details for 1062250104 by Molex
Overview of 1062250104 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1062250104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7833
|
Newark | Fibre Optic Cable, Mpo Jack-Jack, 15M Rohs Compliant: Yes |Molex 1062250104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$208.7600 / $239.4800 | Buy Now |
DISTI #
900-1062250104-ND
|
DigiKey | MPO(F) - MPO(F) TRUNK CBL, OM3 1 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8 In Stock |
|
$87.2800 | Buy Now |
DISTI #
V79:2366_28328228
|
Arrow Electronics | MPO-F to MPO-F Trunk Cable, 12 Fiber RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 20 |
|
$85.1400 / $92.5400 | Buy Now |
DISTI #
MOL106225-0104
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL106225-0104 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$157.5700 / $176.3900 | Buy Now |
DISTI #
68780430
|
Verical | MPO-F to MPO-F Trunk Cable, 12 Fiber RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 20 |
|
$85.1400 / $92.5400 | Buy Now |
DISTI #
63511561
|
Verical | MPO-F to MPO-F Trunk Cable, 12 Fiber RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$145.9600 / $157.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$157.5700 / $176.3900 | Buy Now |