Part Details for 106283-0227 by Molex
Overview of 106283-0227 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106283-0227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5160
|
Newark | Molex Qsfp-Dd Om3 Pcord 16F Ofnp 7M |Molex 106283-0227 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.6400 / $203.6800 | Buy Now |
DISTI #
1062830227
|
Avnet Americas | MOLEX QSFP-DD OM3 PCORD 16F OFNP 7M - Bulk (Alt: 1062830227) Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$101.3028 / $135.7853 | Buy Now |
DISTI #
538-106283-0227
|
Mouser Electronics | Fiber Optic Cable Assemblies QSFP-DD MPO-to-MPO P Cord 50/125um 3mm Multi 16 Fiber OM3 7.0m Lgth Aqua RoHS: Not Compliant | 0 |
|
$119.7800 / $123.9100 | Order Now |
DISTI #
74994361
|
RS | QSFP-DD MPO-to-MPO Patch Cord, 3mm, 16 Fiber, OM3, 7m Length, Aqua | Molex Incorporated 106283-0227 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$125.8400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$152.1600 / $170.3200 | Buy Now | |
DISTI #
1062830227
|
Avnet Americas | MOLEX QSFP-DD OM3 PCORD 16F OFNP 7M - Bulk (Alt: 1062830227) Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$101.3028 / $135.7853 | Buy Now |