There are no models available for this part yet.
Overview of 106283-8106 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-684L | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0810-682L | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, ROHS COMPLIANT | |
DR0810-683L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 106283-8106 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AC7814
|
Newark | Mx Qsfp Mtp-4Lcd Sm Brkout Cbl Assy 5M |Molex 106283-8106 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.9400 / $239.4600 | Buy Now | |
DISTI #
1062838106
|
Avnet Americas | Cable Assembly OS2 Plenum QSFP Singlemode 5m 8POS MTP/APC to 8POS LC/UPC Aqua - Bulk (Alt: 1062838106) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
71454568
|
RS | 106283-8106 | Molex Incorporated 106283-8106 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$445.7800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$260.2700 / $291.3600 | Buy Now |
CAD Models for 106283-8106 by Molex
Part Data Attributes for 106283-8106 by Molex
106283-8106
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
106283-8106MolexVS
-