Part Details for 1062830205 by Molex
Overview of 1062830205 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1062830205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1062830205-ND
|
DigiKey | MOLEX QSFP-DD SM BIF PCORD 16F O Min Qty: 1 Lead time: 15 Weeks Container: Box |
20 In Stock |
|
$149.7100 / $166.3400 | Buy Now |
DISTI #
1062830205
|
Avnet Americas | MOLEX QSFP-DD SM BIF PCORD 16F OFNP 5m - Bulk (Alt: 1062830205) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$127.6406 | Buy Now |
DISTI #
82747167
|
Verical | Cable Assembly QSFP-DD 16 Fiber SM Bend-Insensitive Plenum 4.88m MPO/APC to MPO/APC 16 to 16 POS F-F MPO/QSFP-DD Optical Cables Min Qty: 1 Package Multiple: 1 Date Code: 2427 | Americas - 14 |
|
$150.9900 | Buy Now |
DISTI #
106283-0205
|
TTI | Fiber Optic Cable Assemblies QSFP-DD MPO-to-MPO Patch Cord 9/125um 3mm Singlemode 16 Fiber 5m Lgth Yellow Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$149.7100 / $166.3400 | Buy Now |
DISTI #
1062830205
|
Avnet Abacus | MOLEX QSFP-DD SM BIF PCORD 16F OFNP 5M (Alt: 1062830205) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810875254
|
Chip1Stop | Other wires/cables | 14 |
|
$150.9900 | Buy Now |