Part Details for 1062835301 by Molex
Overview of 1062835301 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1062835301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1062835301-ND
|
DigiKey | FIBER OPTIC CBL LC-MTP DUPLEX 1M Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$233.9360 | Buy Now |
DISTI #
1062835301
|
Avnet Americas | Cable Assembly Fiber Optic 1m MTP to LC - Trays (Alt: 1062835301) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$212.4746 / $284.8062 | Buy Now |
DISTI #
1062835301
|
Avnet Abacus | Cable Assembly Fiber Optic 1m MTP to LC (Alt: 1062835301) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1062835301
1062835301 CAD Models
1062835301 Part Data Attributes
|
1062835301
Molex
Buy Now
Datasheet
|
Compare Parts:
1062835301
Molex
MX QSFP MTP-LC BOUT HB CBL ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Side1 | MTP | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |