Part Details for 106284-0010 by Molex
Overview of 106284-0010 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for 106284-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R1712
|
Newark | Molex Cxp 24F Mm50 Om2 Assyofnp10.0M |Molex 106284-0010 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.3300 / $212.5500 | Buy Now |
DISTI #
538-106284-0010
|
Mouser Electronics | Fiber Optic Cable Assemblies MLX CXP 24F SB OPT IC CBL OFNP 10m RoHS: Compliant | 0 |
|
$203.5300 | Order Now |
DISTI #
MOL106284-0010
|
Heilind Electronics | MOLEX CXP 24F MM50 OM2 ASSY O NP 10.0M | Americas - 0 in Stock |
|
$223.2647 / $226.5971 | Buy Now |
|
Onlinecomponents.com | CXP Optical Cable Assembly (iPass+™ ), MTP-to-MTP, Multimode, 50/125µm, Round Cable Assembly, Straight Boot, Standard Bandwidth, OFNR, Cable Diameter 3.80mm, Cable Length 10.00m RoHS: Compliant |
3 Partner Stock |
|
$268.8200 / $385.9600 | Buy Now |
DISTI #
62247514
|
Verical | CXP Optical Cable Assembly MTP-to-MTP, Multimode, 50/125um Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$247.1000 / $297.3600 | Buy Now |
DISTI #
1062840010-MOL
|
TME | 106284-0010 Min Qty: 1 | 3 |
|
$281.0788 / $375.8305 | Buy Now |
|
Master Electronics | CXP Optical Cable Assembly (iPass+™ ), MTP-to-MTP, Multimode, 50/125µm, Round Cable Assembly, Straight Boot, Standard Bandwidth, OFNR, Cable Diameter 3.80mm, Cable Length 10.00m RoHS: Compliant |
3 Partner Stock |
|
$268.8200 / $385.9600 | Buy Now |
DISTI #
10151108
|
TestEquity LLC | Molex 106284-0010 CXP Optical Cable Assembly (iPass+ ), MTP-to-MTP, Multimode, 50/125um, Round Cable Assembly, Straight Boot, Standard Bandwidth, OFNR, Cable Diameter 3.80mm, Cable Length 10.00m | 3 |
|
$317.1900 | Buy Now |
Part Details for 106284-0010
106284-0010 CAD Models
106284-0010 Part Data Attributes
|
106284-0010
Molex
Buy Now
|
Compare Parts:
106284-0010
Molex
|
Samacsys Manufacturer | Molex |