Part Details for 106284-0020 by Molex
Overview of 106284-0020 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 106284-0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R1714
|
Newark | Molex Cxp 24F Mm50 Om2 Assyofnp20.0M |Molex 106284-0020 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$258.0800 / $282.2700 | Buy Now |
DISTI #
538-106284-0020
|
Mouser Electronics | Fiber Optic Cable Assemblies MLX CXP 24F SB OPT IC CBL OFNP 20m RoHS: Compliant | 0 |
|
$274.8700 | Order Now |
DISTI #
MOL106284-0020
|
Heilind Electronics | MOLEX CXP 24F MM50 OM2 ASSY O NP 20.0M | Americas - 0 in Stock |
|
$296.5000 / $300.9254 | Buy Now |
|
Onlinecomponents.com | CXP Optical Cable Assembly (iPass+™ ), MTP-to-MTP, Multimode, 50/125µm, Round Cable Assembly, Straight Boot, Standard Bandwidth, OFNR, Cable Diameter 3.80mm, Cable Length 20.00m RoHS: Compliant | 0 |
|
$306.8100 / $343.4600 | Buy Now |
Part Details for 106284-0020
106284-0020 CAD Models
106284-0020 Part Data Attributes
|
106284-0020
Molex
Buy Now
|
Compare Parts:
106284-0020
Molex
|
Samacsys Manufacturer | Molex |