Part Details for 1062841003 by Molex
Overview of 1062841003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1062841003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1062841003-ND
|
DigiKey | Fiber Optic Cable Assemblies CXP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$260.6600 / $282.8400 | Buy Now |
DISTI #
WM12884-ND
|
DigiKey | FIBER OPTIC CBL MTP-MTP MULTI 3M Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1062841003
|
Avnet Americas | MOLEX CXP 24F MM50 OM3 ASSY,OFNP, 3.0M - Bulk (Alt: 1062841003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1062841003
1062841003 CAD Models
1062841003 Part Data Attributes:
|
1062841003
Molex
Buy Now
Datasheet
|
Compare Parts:
1062841003
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Side1 | MTP | |
Connector Side2 | MTP | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 4.5 mm | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |