Part Details for 1063280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1063280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1063280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4891
|
Newark | Pcb Plug In Connector, Product Range:Omnimate Ch20M, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:5Mm, For Use With:Omnimate Ch20M Series Contacts, Contact Plating:Tin Plated Contacts, Contact Termination Type:Through Holerohs Compliant: Yes |Weidmuller 1063280000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $7.0400 | Buy Now |
DISTI #
281-2796-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG 5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4455 / $5.9900 | Buy Now |
DISTI #
1063280000
|
Avnet Americas | Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1063280000) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Container: Bulk | 0 |
|
$3.3981 / $3.9146 | Buy Now |
DISTI #
470-1063280000
|
Mouser Electronics | Pluggable Terminal Blocks BHZ 5.00/04/90LH BK/OR | 73 |
|
$3.5600 / $6.7400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 5mm Screw ST Cable Mount 10A Box RoHS: Compliant | 45 Factory Stock |
|
$3.5200 / $5.3500 | Buy Now |
DISTI #
1063280000
|
Avnet Abacus | Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 10A Box (Alt: 1063280000) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block F 4 POS 5mm Screw ST Cable Mount 10A Box RoHS: Compliant | 45 Factory Stock |
|
$3.5200 / $5.3500 | Buy Now |