Part Details for 1063300000 by Weidmüller Interface GmbH & Co. KG
Overview of 1063300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1063300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5339
|
Newark | Wqv 120/2 |Weidmuller 1063300000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7000 / $36.0900 | Buy Now |
DISTI #
4381-1063300000-ND
|
DigiKey | JUMPER TERM BLK 2POS SCREW-IN Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
8 In Stock |
|
$19.5600 / $38.0600 | Buy Now |
DISTI #
1063300000
|
Avnet Americas | Conn Screw Jumper M 2 POS 32mm - Bulk (Alt: 1063300000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$20.9784 / $24.1671 | Buy Now |
DISTI #
470-1063300000
|
Mouser Electronics | Terminal Block Tools & Accessories WQV 120/2 RoHS: Compliant | 0 |
|
$21.1600 / $33.6700 | Order Now |
|
Onlinecomponents.com | Conn Jumper M 2 POS 32mm RoHS: Compliant | 0 |
|
$22.3200 / $27.5800 | Buy Now |