Part Details for 1063A 01010000 by Belden Inc
Overview of 1063A 01010000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1063A 01010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8385
|
Newark | 2 Pr #18 Pvc/Nyl Fs Pvc/ Black |Belden 1063A 01010000 Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 5 |
|
$22,883.2800 / $24,654.0100 | Buy Now |
DISTI #
BEL3489-10000-ND
|
DigiKey | MULTI-PAIR 4COND 18AWG Min Qty: 10000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.7884 | Buy Now |
DISTI #
566-1063A01010000
|
Mouser Electronics | Multi-Conductor Cables 2 PR #18 PVC/NYL FS PVC RoHS: Compliant | 0 |
|
$22,008.4000 | Order Now |
DISTI #
72431477
|
RS | UL Instrumentation, 2 Pair 18AWG (7x26) Bare Copper | Belden 1063A 01010000 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Linear Foot | 0 |
|
$1.7900 | RFQ |