There are no models available for this part yet.
Overview of 106461 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB010646122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold Black. |
Price & Stock for 106461 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52M0959
|
Newark | Bbp85 Pmk Sign Blank Alum 4.25X10.25/Pack Of 10 Each |Brady 106461 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 41 |
|
$52.9900 | Buy Now | |
DISTI #
2267-106461-ND
|
DigiKey | BBP85 PMK SIGN BLANK ALUM 4.25X1 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.7700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$58.8800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.9900 | Buy Now | ||
DISTI #
10026781
|
Techni-Tool, Inc. | Brady 106461 Sign Panel, Plastic, 4.25 x 10.25", White 10PK | 0 |
|
$52.9900 | Buy Now | |
DISTI #
10026781
|
TestEquity LLC | Brady 106461 Sign Panel, Plastic, 4.25 x 10.25", White 10PK | 0 |
|
$52.9900 | Buy Now |