Part Details for 106462103 by APEM Inc
Overview of 106462103 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106462103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6965
|
Newark | Toggle Switch, Dpdt, 3A, 110Vac, Solder, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:10600 Series, Contact Current Max:3A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:110V Rohs Compliant: Yes |Apem 106462103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$34.0500 / $42.3400 | Buy Now |
DISTI #
106462103-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 110V Min Qty: 25 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.7472 | Buy Now |
DISTI #
642-106462103
|
Mouser Electronics | Toggle Switches DPDT ON-ON 10mm Ag RoHS: Compliant | 24 |
|
$24.4700 / $36.7300 | Buy Now |
DISTI #
74996020
|
RS | PUSHBUTTON SWITCH 10400 | APEM Components 106462103 Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
75 In Stock |
|
$10.3200 / $33.3700 | Buy Now |
DISTI #
1086642
|
element14 Asia-Pacific | TOGGLE, 10MM, DPCO RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$34.7840 | Buy Now |
DISTI #
1086642
|
Farnell | TOGGLE, 10MM, DPCO RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 45 |
|
$12.9545 / $18.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
75 In Stock |
|
$10.3200 / $33.3700 | Buy Now |
Part Details for 106462103
106462103 CAD Models
106462103 Part Data Attributes
|
106462103
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
106462103
APEM Inc
Toggle Switch, DPDT, On-on, Latched, 3A, 24VDC, Solder Terminal, Toggle Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | 24 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.433 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 13.2 mm | |
Bushing Diameter | 0.394 inch | |
Bushing Length | 0.491 inch | |
Bushing Type | M10P0.75 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 3A@110VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@24VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | DUST PROOF; ENVIRONMENTALLY SEALED; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER |