There are no models available for this part yet.
Overview of 106480-0100 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 106480-0100 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1064800100
|
Avnet Americas | Rack-Mount Fiber Enclosure 1RU 3LGX Cassette/72-Port Capacity - Bulk (Alt: 1064800100) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$294.1887 | Buy Now | |
DISTI #
538-106480-0100
|
Mouser Electronics | Racks & Rack Cabinet Accessories 1U Rack Mount for 3 LGX Cassette RoHS: Compliant | 3 |
|
$338.0000 / $366.1200 | Buy Now | |
DISTI #
MOL106480-0100
|
Heilind Electronics | 1U RACK MOUNT FOR 3 LGX CASSE TE | Americas - 0 in Stock |
|
$332.4265 / $364.3881 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$337.4500 / $391.9700 | Buy Now | ||
DISTI #
1064800100-MOL
|
TME | 106480-0100 Min Qty: 1 | 5 |
|
$403.8903 / $428.1331 | Buy Now | |
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$337.4500 / $391.9700 | Buy Now |
CAD Models for 106480-0100 by Molex
Part Data Attributes for 106480-0100 by Molex
106480-0100
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
106480-0100MolexVS
-