Part Details for 1065180000 by Weidmüller Interface GmbH & Co. KG
Overview of 1065180000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1065180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4901
|
Newark | Bldf 5.08/07/180Lr Sn Or Bx |Weidmuller 1065180000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3000 / $14.2800 | Buy Now |
DISTI #
281-7634-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box |
119 In Stock |
|
$7.6033 / $12.1700 | Buy Now |
DISTI #
1065180000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1065180000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1065180000
|
Mouser Electronics | Pluggable Terminal Blocks BLDF 5.08/07/180LR SN OR BX RoHS: Compliant | 0 |
|
$7.6000 / $12.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0100 / $9.5800 | Buy Now |
DISTI #
1065180000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1065180000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ |