Part Details for 106529-2 by TE Connectivity
Overview of 106529-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 106529-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70087116
|
RS | AMP DUAC PCB Connector Contact, Female, Crimp, Tin Plating 18 - 22 AWG | TE Connectivity 106529-2 RoHS: Compliant Min Qty: 16800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0530 / $0.0660 | RFQ |
|
Onlinecomponents.com | DUAC SOCKET CONTACT SN 18~22AWG RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 1120 |
|
RFQ | ||
|
Quest Components | WIRE TERMINAL, 0.87MM2 | 1408 |
|
$0.0699 / $0.2330 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.87MM2 | 400 |
|
$1.0000 / $2.5000 | Buy Now |
DISTI #
106529-2
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 106529-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
106529-2
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 106529-2) RoHS: Compliant Min Qty: 16800 Package Multiple: 16800 | Abacus - 0 |
|
Buy Now | |
DISTI #
2778414
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0638 / $0.1027 | Buy Now |
DISTI #
2778414
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Cut Tape | 0 |
|
$0.0387 / $0.1561 | Buy Now |
|
Perfect Parts Corporation | 1456923 |
|
RFQ |
Part Details for 106529-2
106529-2 CAD Models
106529-2 Part Data Attributes
|
106529-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
106529-2
TE Connectivity
DUAC SOCKET CONTACT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.059 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |