Part Details for 1065475 by Phoenix Contact
Overview of 1065475 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1065475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1065475-ND
|
DigiKey | CAB-MSTB32/2XMC9/22/15 0M/C3/S Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,078.8600 | Buy Now |
DISTI #
651-1065475
|
Mouser Electronics | Specialized Cables CAB-MSTB32/2XMC9/ 22/15,0M/C3/S RoHS: Compliant | 0 |
|
$1,322.7300 | Order Now |
DISTI #
71910831
|
RS | VIP 16-channel cable for use with Honeywell C300 universal I/O 22 AWG 15 m long | Phoenix Contact 1065475 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,270.2500 | RFQ |
|
Onlinecomponents.com | VIP 16-channel cable for use with Honeywell C300 universal I/O - 22 AWG - 15 m long | 0 |
|
$1,100.0200 / $1,181.4900 | Buy Now |
DISTI #
000000000005811674
|
Sager | Specialized Cables CAB-MSTB32/2XMC9/ 22/15,0M/C3/S | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Interface cable | 900 |
|
RFQ | |
|
Master Electronics | VIP 16-channel cable for use with Honeywell C300 universal I/O - 22 AWG - 15 m long | 0 |
|
$1,100.0200 / $1,181.4900 | Buy Now |