Part Details for 106602 by Marinco Electrical Group
Overview of 106602 by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tinned Copper Wire - 12 AWG (3mm²) - Pink - 25ft RoHS: Compliant | 10 Factory Stock |
|
$13.5700 / $17.8100 | Buy Now |
|
Master Electronics | Tinned Copper Wire - 12 AWG (3mm²) - Pink - 25ft RoHS: Compliant | 10 Factory Stock |
|
$13.5700 / $17.8100 | Buy Now |