There are no models available for this part yet.
Overview of 1066593 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1066593 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1066593-ND
|
DigiKey | CABLE ASSY DB09 SHIELDED GRAY 3M Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.1100 | Buy Now | |
DISTI #
651-1066593
|
Mouser Electronics | D-Sub Cables CABLE-D 9SUB/B/S/HF/S/ 3 0M RoHS: Compliant | 0 |
|
$50.2900 / $61.3400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.5300 / $65.7800 | Buy Now | ||
DISTI #
000000000006424007
|
Sager | D-Sub Cables CABLE-D 9SUB/B/S/HF/S/ 3 0M Min Qty: 1 | 0 |
|
$62.9000 / $70.4400 | Buy Now | |
Dynamic Solutions GmbH | Cable | 2200 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 0 |
|
$50.5300 / $65.7800 | Buy Now |
CAD Models for 1066593 by Phoenix Contact
Part Data Attributes for 1066593 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Approvals
|
CSA; CUL; DIN; EAC; UL
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
D SUB FEMALE
|
Connector Side2
|
D SUB MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.204 mm2
|
DIN Conformance
|
YES
|
Diameter
|
6.7 mm
|
IEC Conformance
|
NO
|
Length
|
3 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
9
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
2 A
|
Rated Voltage
|
25 V
|
Shielding
|
YES
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|