Part Details for 10668A by Essentra Components
Overview of 10668A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10668A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-10668A-ND
|
DigiKey | UNF THREADED PROTECTION PLUG, CO Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1553 In Stock |
|
$0.3548 / $0.7300 | Buy Now |
DISTI #
144-10668A
|
Mouser Electronics | Conduit Fittings & Accessories 9/16IN x 18 THREADED KNURLED HEAD PLUG:LDPE RED RoHS: Compliant | 0 |
|
$0.2940 / $0.3150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.2510 | Buy Now |
|
Onlinecomponents.com | UNF Threaded Protection Plug UNF Compatible Thread Sizes - 9/16-18 Fully Threaded RoHS: Compliant | 0 |
|
$0.2579 / $0.3760 | Buy Now |