Part Details for 1066A 0105000 by Belden Inc
Overview of 1066A 0105000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1066A 0105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B1673
|
Newark | 12 Pr #18 Pvc/Nyl Fs Pvc/ Black |Belden 1066A 0105000 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$44,366.2800 / $47,799.3900 | Buy Now |
DISTI #
BEL3199-5000-ND
|
DigiKey | MULTI-PAIR 24COND 18AWG Min Qty: 5000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.9349 | Buy Now |
DISTI #
566-1066A-5000-10
|
Mouser Electronics | Multi-Conductor Cables 18AWG 12PR SHIELD 5000ft SPOOL BLACK | 0 |
|
$45,149.8200 | Order Now |