There are no models available for this part yet.
Overview of 1067940000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1067940000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC3913
|
Newark | Din Rail Terminal Block, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Screw, Rated Current:24A, Rated Voltage:400V, No. Of Levels:2 Rohs Compliant: Yes |Weidmuller 1067940000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$2.1700 / $4.3500 | Buy Now | |
DISTI #
281-1067940000-ND
|
DigiKey | WDK 2.5 ZQV SW Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$3.0346 | Buy Now | |
DISTI #
63AC3913
|
Avnet Americas | Feed-Through Terminal Block 2.5mm² DIN Rail Mount Wemid Black - Bulk (Alt: 63AC3913) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$2.3300 / $2.8500 | Buy Now | |
DISTI #
1067940000
|
Avnet Americas | Feed-Through Terminal Block 2.5mm² DIN Rail Mount Wemid Black - Bulk (Alt: 1067940000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1067940000
|
Mouser Electronics | DIN Rail Terminal Blocks WDK 2.5 ZQV SW | 139 |
|
$2.1000 / $4.5200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 38 Factory Stock |
|
$2.0500 / $3.1100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 38 Factory Stock |
|
$2.0500 / $3.1100 | Buy Now |