Part Details for 1067A 0105000 by Belden Inc
Overview of 1067A 0105000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1067A 0105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B1674
|
Newark | 16 Pr #18 Pvc/Nyl Fs Pvc/ Black |Belden 1067A 0105000 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$60,744.6000 / $65,445.0800 | Buy Now |
DISTI #
BEL3200-5000-ND
|
DigiKey | MULTI-PAIR 32COND 18AWG Min Qty: 5000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.4950 | Buy Now |
DISTI #
566-1067A0105000
|
Mouser Electronics | Multi-Conductor Cables 16 PR #18 PVC/NYL FS PVC | 0 |
|
$61,817.4000 | Order Now |