Part Details for 1068.1016.1110001 by Schurter Electronic Components
Overview of 1068.1016.1110001 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1068.1016.1110001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1068.1016.1110001
|
Avnet Americas | 16PSE_block,Al,rear,pins,ST layout - Bulk (Alt: 1068.1016.1110001) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1068.1016.1110001
|
Avnet Americas | 16PSE_block,Al,rear,pins,ST layout - Bulk (Alt: 1068.1016.1110001) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1068.1016.1110001
|
TME | Switch: keypad, square, Mech.durability: 20000000cycles, IP69K Min Qty: 32 | 0 |
|
$10.5600 | RFQ |
DISTI #
1068.1016.1110001
|
Avnet Americas | 16PSE_block,Al,rear,pins,ST layout - Bulk (Alt: 1068.1016.1110001) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003132447
|
Sager | Switch Hardware 16PSE block,Al,rear pins,ST layout | 0 |
|
Buy Now |
Part Details for 1068.1016.1110001
1068.1016.1110001 CAD Models
1068.1016.1110001 Part Data Attributes
|
1068.1016.1110001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1068.1016.1110001
Schurter Electronic Components
Piezo Switch, SPST, Momentary, 0.2A, 50VDC, Screw Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | SCHURTER | |
Body Breadth | 97 mm | |
Body Height | 11.33 mm | |
Body Length or Diameter | 97 mm | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@50VDC | |
Contact Voltage(DC)-Max | 50 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIEZO SWITCH | |
Termination Type | SCREW |