Part Details for 1068000100 by Molex
Overview of 1068000100 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1068000100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12865-25-ND
|
DigiKey | CBL FIBER OPTIC 165UM 25M Min Qty: 1 Lead time: 49 Weeks Container: Spool |
7 In Stock |
|
$67.1650 / $85.8500 | Buy Now |
DISTI #
1068000100
|
Avnet Americas | Optical Fiber Polyimide High-OH UV 150um Spool - Bulk (Alt: 1068000100) Min Qty: 100 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 4548 Factory Stock |
|
$2.4820 / $4.2160 | Buy Now |
Part Details for 1068000100
1068000100 CAD Models
1068000100 Part Data Attributes
|
1068000100
Molex
Buy Now
Datasheet
|
Compare Parts:
1068000100
Molex
Wire And Cable,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |