Part Details for 1069790000 by Weidmüller Interface GmbH & Co. KG
Overview of 1069790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1069790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1746
|
Newark | Shl-Smt 5.00/03Gl 5.9Rl |Weidmuller 1069790000 RoHS: Not Compliant Min Qty: 175 Package Multiple: 175 Date Code: 0 Container: SPOOL | 0 |
|
$2.3100 / $2.8900 | Buy Now |
DISTI #
1069790000-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5MM Min Qty: 175 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8789 | Buy Now |
DISTI #
1069790000
|
Avnet Americas | Connector Wire to Board Male Header 3 Position 5mm Right Angle Solder Through Hole Black T/R (Alt: 1069790000) Min Qty: 175 Package Multiple: 175 | 0 |
|
RFQ | |
DISTI #
470-1069790000
|
Mouser Electronics | Fixed Terminal Blocks SHL-SMT 5.00/03GL 5.9RL RoHS: Compliant | 0 |
|
$1.7600 / $3.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7200 / $2.1400 | Buy Now |