Part Details for 106G by Hammond Manufacturing
Overview of 106G by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-106GPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color, Tray with PE Bag. | |
10127721-106GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color, Tray Packing. | |
10127721-106GTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color,Tape and Reel without cap. |
Price & Stock for 106G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B5857
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 106G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6900 / $32.6500 | Buy Now |
DISTI #
106G-ND
|
DigiKey | AUDIO XFMR 4K / 600CT TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2300 | Buy Now |
DISTI #
546-106G
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, potted, primary 4000ohms , secondary 600 CT ohms RoHS: Compliant | 0 |
|
$29.3300 / $31.6000 | Order Now |
DISTI #
70305651
|
RS | Transformer Audio 4kOhm Primary 600 (C.T.)Ohm Secondary | Hammond Manufacturing 106G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7000 / $33.0100 | RFQ |
|
Onlinecomponents.com | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 0 |
|
$24.9600 / $33.0400 | Buy Now |
Part Details for 106G
106G CAD Models
106G Part Data Attributes
|
106G
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
106G
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | INTERSTAGE | |
Length | 27.432 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Primary Impedance | 4000 OHMS | |
Secondary Impedance | 600 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 22.352 mm |