Part Details for 106H by Hammond Manufacturing
Overview of 106H by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B5858
|
Newark | Audio Transformer, 2.6 Ohm, Through Hole, Turns Ratio:-, Primary Impedance:4Kohm, Secondary Impedance:2.6Kohm, Secondary Power:150Mw, Frequency Max:-, Isolation Voltage:-, Transformer Applications:Miniature Potted - Line Matching Rohs Compliant: Yes |Hammond 106H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$7.2700 | Buy Now |
DISTI #
HM2360-ND
|
DigiKey | AUDIO XFMR 4K / 2.6KCT TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$23.6971 / $32.2300 | Buy Now |
DISTI #
546-106H
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, potted, primary 4000ohms , secondary 2600 CT ohms RoHS: Compliant | 0 |
|
$23.6900 / $31.7500 | Order Now |
DISTI #
70305652
|
RS | Transformer Audio 4kOhm Primary 2.6k (C.T.)Ohm Secondary | Hammond Manufacturing 106H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.6000 / $32.5400 | RFQ |
|
Onlinecomponents.com | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 0 |
|
$23.4600 / $32.9300 | Buy Now |
DISTI #
33143987
|
Verical | Audio Transformer 200V 340Ohm Prim. DCR 100Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole Min Qty: 7 Package Multiple: 1 | Americas - 21 |
|
$11.0992 | Buy Now |
DISTI #
2785683
|
element14 Asia-Pacific | AUDIO TRANSFORMER, 2.6 OHM, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$24.8252 / $33.0978 | Buy Now |
DISTI #
2785683
|
Farnell | AUDIO TRANSFORMER, 2.6 OHM, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 21 |
|
$26.0582 / $34.7609 | Buy Now |
Part Details for 106H
106H CAD Models
106H Part Data Attributes
|
106H
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
106H
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | INTERSTAGE | |
Length | 27.432 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Primary Impedance | 4000 OHMS | |
Secondary Impedance | 2600 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 22.352 mm |