Part Details for 106HT6803H by Gowanda Electronics Corporation
Overview of 106HT6803H by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106HT6803H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-106HT6803H-ND
|
DigiKey | HORIZONTAL TOROIDAL INDUCTOR Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9748 | Buy Now |
DISTI #
106HT6803H
|
Avnet Americas | HORIZONTAL TOROIDAL INDUCTOR - Bulk (Alt: 106HT6803H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$11.3916 / $45.8304 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.2900 / $53.1400 | Buy Now |
Part Details for 106HT6803H
106HT6803H CAD Models
106HT6803H Part Data Attributes
|
106HT6803H
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
106HT6803H
Gowanda Electronics Corporation
General Purpose Inductor, 680uH, 10%, 1 Element,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 215 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 3.1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |