Part Details for 106MWR250K by Cornell Dubilier Electronics Inc
Overview of 106MWR250K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 106MWR250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P0903
|
Newark | Cap, 10Uf, 250Vdc, Film, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:10Μf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):250V, Capacitor Mounting:Through Hole, Lead Spacing:- Rohs Compliant: Yes |Cornell Dubilier 106MWR250K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$4.2500 / $5.4400 | Buy Now |
Part Details for 106MWR250K
106MWR250K CAD Models
106MWR250K Part Data Attributes
|
106MWR250K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
106MWR250K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 24.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 46.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |