Part Details for 106S by Hammond Manufacturing
Overview of 106S by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B5863
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 106S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$26.4000 / $35.9000 | Buy Now |
DISTI #
HM2364-ND
|
DigiKey | AUDIO XFMR 100CT / 3.2 TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3889 / $34.5300 | Buy Now |
DISTI #
546-106S
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, potted, primary 100 CTohms , secondary 3.2 ohms RoHS: Compliant | 1 |
|
$25.3800 / $34.5200 | Buy Now |
DISTI #
70305657
|
RS | Transformer Audio 100 (C.T.)Ohm Primary 3.2Ohm Secondary | Hammond Manufacturing 106S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7300 / $34.8900 | RFQ |
|
Onlinecomponents.com | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 37 Factory Stock |
|
$25.1400 / $35.2800 | Buy Now |
|
Powell Electronics | transformer - audio P.C. board mo Min Qty: 1 | 22 |
|
$25.1400 / $28.7300 | Buy Now |
|
Master Electronics | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 37 Factory Stock |
|
$25.1400 / $35.2800 | Buy Now |
Part Details for 106S
106S CAD Models
106S Part Data Attributes
|
106S
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
106S
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | OUTPUT | |
Length | 27.432 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Primary Impedance | 100 OHMS CT | |
Secondary Impedance | 3.2 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 22.352 mm |