Datasheets
107-2-C-12/3D by: Pickering Electronics

Electromechanical Relay, DPDT, 0.25A (Contact), 200VDC (Contact), Random, DC Output

Part Details for 107-2-C-12/3D by Pickering Electronics

Overview of 107-2-C-12/3D by Pickering Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 107-2-C-12/3D

Part # Distributor Description Stock Price Buy
DISTI # 40AK2248
Newark Reed Relay, Dpdt, 12V, Tht, Contact Configuration:Dpdt, Coil Voltage:12V, Product Range:Mini-Sil 107 Series, Relay Mounting:Through Hole, Coil Resistance:1Kohm, Switching Current Max:250Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Pickering 107-2-C-12/3D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 29
  • 1 $43.3100
  • 25 $39.6800
  • 50 $36.8600
  • 100 $35.6600
  • 250 $34.4500
$34.4500 / $43.3100 Buy Now

Part Details for 107-2-C-12/3D

107-2-C-12/3D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

107-2-C-12/3D Part Data Attributes:

107-2-C-12/3D Pickering Electronics
Buy Now Datasheet
Compare Parts:
107-2-C-12/3D Pickering Electronics Electromechanical Relay, DPDT, 0.25A (Contact), 200VDC (Contact), Random, DC Output
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer PICKERING ELECTRONICS LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.49.00.50
Body Breadth 4.8 mm
Body Height 10.2 mm
Body Length or Diameter 24.1 mm
Coil Resistance 1000 Ω
Coil Voltage-Nom 12 V
Coil/Input Supply Type DC
Contact Current(DC)-Max 0.25 A
Contact (DC) Max Power Rating R Load 3W@200VDC
Contact (DC) Max Rating R Load 0.25A@200VDC
Contact Resistance 220 mΩ
Contact Voltage(DC)-Max 200 V
Contact/Output Supply Type DC
Input Switching Control Type Random
Number of Terminals 8
Physical Dimension 24.1mm x 4.8mm x 10.2mm
Relay Form 2 FORM C
Relay Function DPDT
Terminal Length 0.0032994665989331978 inch
Termination Type SOLDER

107-2-C-12/3D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 107-2-C-12/3D by Pickering Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 107-2-C-12/3D by Pickering Electronics

  • Please alert me when 107-2-C-12/3D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 107-2-C-12/3D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 107-2-C-12/3D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 107-2-C-12/3D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 107-2-C-12/3D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 107-2-C-12/3D by Pickering Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: