Part Details for 107003 by Lumberg Automation
Overview of 107003 by Lumberg Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ3853
|
Newark | 0985 342 100/35 M/ Green, Dark |Lumberg Automation 107003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.4600 / $359.7100 | Buy Now |
DISTI #
107003LA-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$299.4200 | Buy Now |
DISTI #
566-107003
|
Mouser Electronics | Sensor Cables / Actuator Cables 0985 342 100/35 M RoHS: Compliant | 0 |
|
$287.0400 / $297.0600 | Order Now |
|
Onlinecomponents.com | Fast Ethernet Cat5e Data Double-Ended Cordset: Male straight D-coded black M12 Standard to male straight D-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 4 A, PUR green cable, 4-wires, 2x2x0.34 mm² | 0 |
|
$266.0000 / $286.5800 | Buy Now |