Part Details for 1070380180 by Weidmüller Interface GmbH & Co. KG
Overview of 1070380180 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1070380180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6140
|
Newark | Sail-M8Gm8G-3-1.80Uk2 |Weidmuller 1070380180 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7000 / $17.5900 | Buy Now |
DISTI #
1070380180-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6180 | Buy Now |
DISTI #
1070380180
|
Avnet Americas | Cable Assembly 3 Position M8 Circular to 3 Position M8 Circular Plug to Receptacle PUR 0.25mm2 1.8m - Bulk (Alt: 1070380180) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1070380180
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M8GM8G-3-1.80UK2 | 0 |
|
$10.8600 / $16.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8700 / $12.2000 | Buy Now |