-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4961
|
Newark | Terminal Block, Wtb, 10Pos, 24-16Awg Rohs Compliant: Yes |Phoenix Contact 1071078 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $8.1800 | Buy Now |
DISTI #
277-1071078-ND
|
DigiKey | PCB TERMINAL BLOCK, NOMINAL CURR Min Qty: 1 Lead time: 7 Weeks Container: Tray |
38 In Stock |
|
$4.3200 | Buy Now |
DISTI #
651-1071078
|
Mouser Electronics | Fixed Terminal Blocks SPTAF 1/10-5 0-IL-EX RoHS: Compliant | 0 |
|
$4.5800 | Order Now |
DISTI #
72517838
|
RS | SPTAF 1/10-5 0-IL-EX | Phoenix Contact 1071078 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9000 / $5.2100 | RFQ |
|
Onlinecomponents.com | PCB terminal block - nominal current: 16 A - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 10 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$4.5600 / $6.6500 | Buy Now |
DISTI #
000000000006095436
|
Sager | Fixed Terminal Blocks SPTAF 1/10-5 0-IL-EX Min Qty: 50 | 0 |
|
$5.7200 / $6.1600 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 16 A - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 10 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$4.5600 / $6.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy