-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1071181CT-ND
|
DigiKey | PCB TERMINAL BLOCK, NOMINAL CURR Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40 In Stock |
|
$3.1100 / $3.4470 | Buy Now |
DISTI #
651-1071181
|
Mouser Electronics | Fixed Terminal Blocks PCB Block 13.5A 5 Pos Black RoHS: Compliant | 0 |
|
$3.1100 / $3.4500 | Order Now |
DISTI #
71833948
|
RS | PCB Terminal Push-In 3.81mm 16AWG 160V 13.5A 5 Position | Phoenix Contact 1071181 RoHS: Compliant Min Qty: 145 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2300 / $4.6200 | RFQ |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 5 - connection method: Push-in spring connection - mounting: THR soldering - conductor/PCB connection direction: 45 ° - color: black - Solder pin [P]: 2.6 mm | 0 |
|
$3.1700 / $4.6300 | Buy Now |
DISTI #
000000000005971461
|
Sager | Fixed Terminal Blocks PCB Block 13.5A 5 Pos Black Min Qty: 145 | 0 |
|
$3.9200 / $4.0600 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 2200 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 5 - connection method: Push-in spring connection - mounting: THR soldering - conductor/PCB connection direction: 45 ° - color: black - Solder pin [P]: 2.6 mm | 0 |
|
$3.1700 / $4.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1071181
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1071181
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |