-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4773
|
Newark | Tb, Wire To Brd, 9Pos, 16Awg Rohs Compliant: Yes |Phoenix Contact 1071186 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 258 |
|
$4.1000 / $6.2900 | Buy Now |
DISTI #
277-1071186CT-ND
|
DigiKey | PCB TERMINAL BLOCK, NOMINAL CURR Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
126 In Stock |
|
$5.0000 / $5.5440 | Buy Now |
DISTI #
651-1071186
|
Mouser Electronics | Fixed Terminal Blocks PCB Block 13.5A 9 Pos Black RoHS: Compliant | 0 |
|
$5.0000 / $5.1100 | Order Now |
DISTI #
71833952
|
RS | PCB Terminal Push-In 3.81mm 16AWG 160V 13.5A 9 Position | Phoenix Contact 1071186 RoHS: Compliant Min Qty: 145 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1900 / $7.4200 | RFQ |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 9 - connection method: Push-in spring connection - mounting: THR soldering - conductor/PCB connection direction: 45 ° - color: black - Solder pin [P]: 2.6 mm | 0 |
|
$5.4800 / $7.8500 | Buy Now |
DISTI #
000000000005971465
|
Sager | Fixed Terminal Blocks PCB Block 13.5A 9 Pos Black Min Qty: 145 | 0 |
|
$6.2900 / $6.5200 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1500 |
|
RFQ | |
DISTI #
3227219
|
element14 Asia-Pacific | TB, WIRE TO BRD, 9POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 258 |
|
$5.3508 | Buy Now |
DISTI #
3227219
|
Farnell | TB, WIRE TO BRD, 9POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 258 |
|
$3.3282 / $4.8981 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 9 - connection method: Push-in spring connection - mounting: THR soldering - conductor/PCB connection direction: 45 ° - color: black - Solder pin [P]: 2.6 mm | 0 |
|
$5.4800 / $7.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1071186
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1071186
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, GF LCP | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 13.5 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |