Part Details for 107134-31 by TE Connectivity
Overview of 107134-31 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107134-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
107134-31-ND
|
DigiKey | CONT SOC ASSY Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
107134-31
|
Avnet Americas | Socket Contact Crimp Straight Cable Mount - Bulk (Alt: 107134-31) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-107134-31
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CONT SOC ASSY RoHS: Compliant | 0 |
|
$3.1100 | Order Now |
DISTI #
70520062
|
RS | Deutsch Cont Soc Assy | TE Connectivity DEUTSCH 107134-31 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0200 / $3.3700 | RFQ |
DISTI #
107134-31
|
Avnet Americas | Socket Contact Crimp Straight Cable Mount - Bulk (Alt: 107134-31) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
107134-31
|
Avnet Americas | Socket Contact Crimp Straight Cable Mount - Bulk (Alt: 107134-31) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for 107134-31
107134-31 CAD Models
107134-31 Part Data Attributes
|
107134-31
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
107134-31
TE Connectivity
CONT SOC ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.5 mm2 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |