Part Details for 1072140000 by Weidmüller Interface GmbH & Co. KG
Overview of 1072140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1072140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4986
|
Newark | Bcz 3.81/06/180Fze Sn Bk Bx |Weidmuller 1072140000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $9.2700 | Buy Now |
DISTI #
1072140000-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.81MM Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0138 | Buy Now |
DISTI #
1072140000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 3.81mm Straight Cable Mount Black Box (Alt: 1072140000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1072140000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/06/180FZE SN BK BX | 0 |
|
$4.5300 / $8.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
885 Partner Stock |
|
$4.5700 / $6.9400 | Buy Now |
DISTI #
77686501
|
Verical | 0 Min Qty: 29 Package Multiple: 1 | Americas - 885 |
|
$2.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
885 Partner Stock |
|
$4.5700 / $6.9400 | Buy Now |