Part Details for 1072160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1072160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1072160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4988
|
Newark | Bcz 3.81/09/180Fze Sn Bk Bx |Weidmuller 1072160000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 / $12.5500 | Buy Now |
DISTI #
1072160000-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5232 | Buy Now |
DISTI #
1072160000
|
Avnet Americas | Pluggable Terminal Block Plug 9 Position 3.81mm Straight Cable Mount Black Box (Alt: 1072160000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1072160000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/09/180FZE SN BK BX RoHS: Compliant | 0 |
|
$6.1400 / $11.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1800 / $9.3900 | Buy Now |