Part Details for 1072379 by Phoenix Contact
Overview of 1072379 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1072379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1072379-ND
|
DigiKey | ICS25-B100X98-V-5015 Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1500 | Buy Now |
DISTI #
651-1072379
|
Mouser Electronics | Enclosures for Industrial Automation ICS25-B100X98-V-5015 RoHS: Compliant | 0 |
|
$5.7400 / $8.4400 | Order Now |
DISTI #
71869838
|
RS | ICS25-B100X98-V-5015 | Phoenix Contact 1072379 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6900 / $8.3600 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 25 mm - height: 100 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: blue (5015) RoHS: Compliant | 0 |
|
$6.0200 / $8.7500 | Buy Now |
DISTI #
000000000006069670
|
Sager | Enclosures for Industrial Automation ICS25-B100X98-V-5015 Min Qty: 10 | 0 |
|
$7.4000 / $8.6400 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 950 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 25 mm - height: 100 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: blue (5015) RoHS: Compliant | 0 |
|
$6.0200 / $8.7500 | Buy Now |